Cart

HVR2500003303JR500

VISHAY

HVR25 330K 5% 0,25W TK200 0207
Supplier: Vishay
Matchcode: HVR25-330K5%
Rutronik No.: WLR2936
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0396 $
792.00 $

Prices

20,000 0.0396 $
50,000 0.0364 $

Parameter

Resistor value
330K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
1600 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Spec.features
HI VOLTAGE
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
India
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?