Cart

HV2220Y102KXVATHV

VISHAY HV2220Y102KXVATHV

image shown is a representation only

VISHAY

KC 1,0nF 2220 4000V X7R 10%
Supplier: Vishay
Matchcode: KC1,0N2220X7R4K0K NORM
Rutronik No.: KKK23070
Unit Pack: 1000
MOQ: 4000
package: 2220
Packaging: REEL BLI
On request
1.0123 $
4,049.20 $

Prices

4,000 1.0123 $
8,000 0.9911 $

Parameter

C(N)
1n F
V(N)
4000 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.6 mm
Diameter/width
5 mm
Height
2.7 mm
Electrodes
NME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
2220
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?