Cart

HTS07474405KPB23

VISHAY

HTS747 44M 10% 2,5W TK150
Supplier: Vishay
Matchcode: HTS74744M10%
Rutronik No.: WLR1550
Unit Pack: 40
MOQ: 250
package: 0747
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
12.39 $
3,469.20 $

Prices

250 12.39 $
520 11.88 $
1,000 11.37 $

Parameter

Resistor value
44M Ω
Package
0747
Res.tolerance
10 %
Power rating
2.5 W
Temp.coeff.
150 ppm
Max.oper.volt.
15000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
47 mm
Diameter
4.5 mm
Wire diameter
0.8 mm
Spec.features
HI VOLTAGE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?