Cart

HTS00681005JKB15

VISHAY

HTS68 10M 5% 1W TK100
Supplier: Vishay
Matchcode: HTS6810M5%
Rutronik No.: WLR2821
Unit Pack: 20
MOQ: 20
package: 0414
Packaging: BOX
On request
20.35 $
407.00 $

Prices

20 20.35 $
40 20.17 $

Parameter

Resistor value
10M Ω
Package
0414
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
2000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
BOX
Leadfree Defin.
4
Automotive
NO
Length
14 mm
Diameter
3.5 mm
Spec.features
HI VOLTAGE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?