Cart

HSZ220KAQBREKR

VISHAY HSZ220KAQBREKR

image shown is a representation only

VISHAY

KE 22pF 500V 10% RM5,0 Y5T
Supplier: Vishay
Matchcode: KE22P5,0Y5T500K
Rutronik No.: KKK23594
Unit Pack: 2000
MOQ: 8000
Packaging: REEL
On request
0.3904 $
3,123.20 $

Prices

8,000 0.3904 $
16,000 0.3831 $

Parameter

C(N)
22p F
V(N)
500 V
Pitch
5 mm
Dielectric
Y5T
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
T(A) min
-40 °C
T(A) max
+85 °C
Length
3 mm
Diameter/width
6 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?