Cart

HR0022VR75138AX1

VISHAY HR0022VR75138AX1

image shown is a representation only

VISHAY

KSO 750pF 20% 2,8kVp Z5U Ring _NO ROHS
Supplier: Vishay
Matchcode: KSO750PZ5U2K8MRING
Rutronik No.: KKK22778
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
53.86 $
5,386.00 $

Parameter

C(N)
750p F
V(N)
2800 V
Dielectric
Z5U
Style
RING
Tolerance
20%
Design / type
RING
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+100 °C
Diameter/width
22 mm
Height
7.5 mm
Electrodes
ES
Termination
AG
Leadfree Defin.
9
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Germany
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?