Cart

HDMKP900-360B(5191-45604-05-00

VISHAY HDMKP900-360B(5191-45604-05-00

image shown is a representation only

VISHAY

FP 360uF 900Vdc +/-5% MKP
Supplier: Vishay
Matchcode: FP360U900V5%
Rutronik No.: KFO8595
Unit Pack: 4
MOQ: 4
Packaging: BULK
Soon available
129.75 $
519.00 $

Prices

4 129.75 $
8 110.80 $
12 106.80 $
16 105.80 $
24 103.80 $

Parameter

C(N)
360µ F
U(N)
900 V
Voltage type
DC
Tolerance
5 %
Dielectric
MKP
Test voltage
1350 V
T(A) max
80 °C
T(A) min
-40 °C
Diameter/Width
84.4 mm
Height
105 mm
Style
CYLINDRIC
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?