Cart

HCZ151MBCDRUKR

VISHAY HCZ151MBCDRUKR

image shown is a representation only

VISHAY

KE 150pF 3000V 20% RM10 K2000
Supplier: Vishay
Matchcode: KE150P10K20003K0M
Rutronik No.: KKS4508
Unit Pack: 1000
MOQ: 13000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2961 $
3,849.30 $

Parameter

C(N)
150p F
V(N)
3000 V
Pitch
10 mm
Dielectric
K2000
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
T(A) min
-40 °C
T(A) max
+85 °C
Length
4 mm
Diameter/width
7 mm
Wire length
18 mm
Electrodes
ES
Tape type
REEL
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?