Cart

HBZ471MBBCF0KR

VISHAY HBZ471MBBCF0KR

image shown is a representation only

VISHAY

KE 470pF 2000V 20% RM7,5 Y5T
Supplier: Vishay
Matchcode: KE470P7,5Y5T2K0M NORM
Rutronik No.: KKK24138
Unit Pack: 1500
MOQ: 6000
Packaging: BULK
On request
0.3203 $
1,921.80 $

Prices

6,000 0.3203 $
12,000 0.3143 $

Parameter

C(N)
470p F
V(N)
2000 V
Pitch
7.5 mm
Dielectric
Y5T
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
BULK
T(A) min
-40 °C
T(A) max
+85 °C
Length
3 mm
Diameter/width
7 mm
Wire length
30 mm
Electrodes
ES
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
Supplier Lead time
64 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?