Cart

HBZ101KBBCRAKR

VISHAY HBZ101KBBCRAKR

image shown is a representation only

VISHAY

KE 100pF 2000V 10% RM7,5 Y5T
Supplier: Vishay
Matchcode: KE100P7,5Y5T2K0K
Rutronik No.: KKS4531
Unit Pack: 2000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2275 $
1,820.00 $

Prices

8,000 0.2275 $
16,000 0.2175 $

Parameter

C(N)
100p F
V(N)
2000 V
Pitch
7.5 mm
Dielectric
Y5T
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
T(A) min
-40 °C
T(A) max
+85 °C
Length
3 mm
Diameter/width
7 mm
Wire length
18 mm
Electrodes
ES
Tape type
AVISERT
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?