Cart

HBE103MBBCF0KR

VISHAY HBE103MBBCF0KR

image shown is a representation only

VISHAY

KE 10nF 2000V 20% RM7,5 K6000
Supplier: Vishay
Matchcode: KE10N7,5K60002K0M
Rutronik No.: KKS2170
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
1.15 $
4,600.00 $

Prices

4,000 1.15 $
8,000 1.13 $

Parameter

C(N)
10n F
V(N)
2000 V
Pitch
7.5 mm
Dielectric
K6000
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
T(A) min
-40 °C
T(A) max
+85 °C
Wire length
30 mm
Electrodes
ES
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?