Cart

HAZ151MBAKAGKR

VISHAY HAZ151MBAKAGKR

image shown is a representation only

VISHAY

KE 150pF 1000V 20% RM5,0 K2000
Supplier: Vishay
Matchcode: KE150P5,0K20001K0M NORM
Rutronik No.: KKS4500
Unit Pack: 2000
MOQ: 8000
Packaging: BULK
On request
0.2078 $
1,662.40 $

Prices

8,000 0.2078 $
16,000 0.1987 $

Parameter

C(N)
150p F
V(N)
1000 V
Pitch
5 mm
Dielectric
K2000
Style
RADIAL
Tolerance
20%
Design / type
OUT CRIMP
Automotive
NO
Packaging
BULK
T(A) min
-40 °C
T(A) max
+85 °C
Length
3 mm
Diameter/width
7 mm
Wire length
3.5 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?