Cart

H11AA1

VISHAY H11AA1

image shown is a representation only

VISHAY

OPTOCOUPLER AC INPUT W. BASECON
Supplier: Vishay
Matchcode: H11AA1
Rutronik No.: IRCOUP2281
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3442 $
688.40 $

Prices

2,000 0.3442 $
6,000 0.2886 $

Parameter

Channels
1
Speed
0.1 Mbps
Iso.voltage
5300 Vrms
P(tot)max
100 mW
Forward volt.ty
1.4 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
t(PLH)
4000 ns
t(PHL)
6000 ns
CMR typ.
500 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
DIP-8
Automotive
NO
Package
THT
Leadfree Defin.
4
Packaging
TUBE
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?