Cart

H11AA1-X009T

VISHAY H11AA1-X009T

image shown is a representation only

VISHAY

OPTOCOUPLER AC INPUT W. BASECON
Supplier: Vishay
Matchcode: H11AA1-X009T
Rutronik No.: IRCOUP1465
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3964 $
396.40 $

Prices

1,000 0.3964 $
12,000 0.3324 $

Parameter

Channels
1
Speed
0.1 Mbps
Iso.voltage
5300 Vrms
P(tot)max
100 mW
Forward volt.ty
1.4 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
t(PLH)
4000 ns
t(PHL)
6000 ns
CMR typ.
500 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
SMD-8
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?