Cart

GWS22046201JLX000

VISHAY

GWS220 6,2K 5% 160W
Supplier: Vishay
Matchcode: RWR160W6,2K5%
Rutronik No.: WDR10701
Unit Pack: 1
MOQ: 5
Packaging: BULK
On request
53.79 $
268.95 $

Parameter

Resistor value
6,2K Ω
Res.tolerance
5 %
Power rating
160 W
Max.oper.volt.
1250 V
Length
165 mm
Width
22.3 mm
Height
22.3 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?