Cart

GWS05031000KLX000

VISHAY

GWS50 100R 10% 40W
Supplier: Vishay
Matchcode: RWR40W100R10%
Rutronik No.: WDR10720
Unit Pack: 1
MOQ: 100
Packaging: BOX
On request
8.81 $
881.00 $

Parameter

Resistor value
100 Ω
Res.tolerance
10 %
Power rating
40 W
Max.oper.volt.
400 V
Length
62 mm
Width
14.8 mm
Height
14.8 mm
Automotive
NO
Packaging
BOX
Technology
WIREWOUND
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?