Cart

GSOT36C-E3-08

VISHAY GSOT36C-E3-08

image shown is a representation only

VISHAY

ESD Protection BI 40V SOT23
Supplier: Vishay
Matchcode: GSOT36C
Rutronik No.: DTRL9596
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.06 $
180.00 $

Prices

3,000 0.06 $
6,000 0.0575 $
9,000 0.0537 $

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
40 V
Automotive
NO
Clamping voltag
67.5 V
Stand-off V Vwm
36 V
Serie
GSOT
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?