Cart

GSOT05C-E3-08

VISHAY GSOT05C-E3-08

image shown is a representation only

VISHAY

ESD Protection BI 6V SOT23
Supplier: Vishay
Matchcode: GSOT05C-E3-08
Rutronik No.: DTRL11755
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
On request
0.0555 $
832.50 $

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
11.1 V
Stand-off V Vwm
5 V
Serie
GSOT
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?