Cart

GP02-25-E3/54

VISHAY GP02-25-E3/54

image shown is a representation only

VISHAY

SI-DIODE 0,25A 2500V DO41
Supplier: Vishay
Matchcode: GP02-25
Rutronik No.: DLGL6293
Unit Pack: 1
MOQ: 1
package: DO41
Packaging: REEL
In Stock
0.3182 $
0.32 $

Prices

1 0.3182 $
11,000 0.2959 $
16,500 0.2816 $
22,000 0.2339 $

Parameter

I(F)
0.25 A
V(RRM)
2500 V
U(F)
3.0 V
T(j)max
175 °C
T(rr)
2000 ns
I(FSM)
15 A
Automotive
NO
Package
DO41
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?