Cart

GMKP850-90 IBRX

VISHAY GMKP850-90 IBRX

image shown is a representation only

VISHAY

FP 90uF 850Vdc
Supplier: Vishay
Matchcode: FP90U850V10%
Rutronik No.: KFO8497
Unit Pack: 9
MOQ: 9
Packaging: BULK
Soon available
35.28 $
317.52 $

Prices

9 35.28 $
18 30.13 $
27 29.03 $
36 28.76 $
45 28.22 $

Parameter

C(N)
90µ F
U(N)
850 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKP
Pulse immunity
20 V/µs
T(A) max
70 °C
T(A) min
-40 °C
Diameter/Width
64 mm
Height
125 mm
Style
SPECIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?