Cart

GLI900-150A

VISHAY GLI900-150A

image shown is a representation only

VISHAY

FP 150uF 900Vdc 5% MKP
Supplier: Vishay
Matchcode: FP150U900V5%
Rutronik No.: KFO8998
Unit Pack: 12
MOQ: 12
Packaging: BULK
Soon available
43.94 $
527.28 $

Prices

12 43.94 $
24 37.52 $
36 36.17 $
72 35.15 $

Parameter

C(N)
150µ F
U(N)
900 V
Voltage type
DC
Tolerance
5 %
Dielectric
MKP
Test voltage
1350 V
T(A) max
70 °C
T(A) min
-40 °C
Design/Type
ESTA
Diameter/Width
87 mm
Height
74 mm
Style
CYLINDRIC
Automotive
NO
Notes
M8
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?