Cart

GLI900-100I

VISHAY GLI900-100I

image shown is a representation only

VISHAY

FP 100uF 900Vdc 5% MKP
Supplier: Vishay
Matchcode: FP100U900V5%
Rutronik No.: KFO8993
Unit Pack: 4
MOQ: 68
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
67.06 $
4,560.08 $

Parameter

C(N)
100µ F
U(N)
900 V
Voltage type
DC
Tolerance
5 %
Dielectric
MKP
Test voltage
1350 V
T(A) max
70 °C
T(A) min
-40 °C
Diameter/Width
84 mm
Height
56 mm
Style
CYLINDRIC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?