Cart

GL41Y-E3/97

VISHAY GL41Y-E3/97

image shown is a representation only

VISHAY

SI-DIODE 1A 1600V MELF
Supplier: Vishay
Matchcode: GL41Y
Rutronik No.: DLGL5533
Unit Pack: 1
MOQ: 1
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1018 $
0.10 $

Prices

1 0.1018 $
6,501 0.0922 $
12,000 0.0858 $

Parameter

I(F)
1 A
V(RRM)
1600 V
U(F)
1.2 V
T(j)max
175 °C
I(FSM)
30 A
Automotive
NO
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?