Cart

GL34D-E3/98

VISHAY GL34D-E3/98

image shown is a representation only

VISHAY

SI-DIODE 0,5A 200V MINIMELF
Supplier: Vishay
Matchcode: GL34D
Rutronik No.: DLGL5536
Unit Pack: 2500
MOQ: 5000
package: MINIMELF
Packaging: REEL
Topseller
On request
0.1464 $
732.00 $

Prices

5,000 0.1464 $
10,000 0.1393 $
15,000 0.126 $
25,000 0.1157 $

Parameter

I(F)
0.5 A
V(RRM)
200 V
U(F)
1.2 V
T(j)max
175 °C
T(rr)
1500 ns
I(FSM)
10 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?