Cart

GI756-E3/54

VISHAY GI756-E3/54

image shown is a representation only

VISHAY

Rectifier 6A 600V P600
Supplier: Vishay
Matchcode: GI756
Rutronik No.: DLGL6162
Unit Pack: 800
MOQ: 3200
package: P600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3127 $
1,000.64 $

Prices

3,200 0.3127 $
6,400 0.3014 $

Parameter

I(F)
6 A
V(RRM)
600 V
U(F)
0.9 V
T(j)max
150 °C
T(rr)
2500 ns
I(FSM)
400 A
Automotive
NO
Package
P600
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?