Cart

GF1GHE3/67A

VISHAY GF1GHE3/67A

image shown is a representation only

VISHAY

SI-DIODE 1A 400V GF1
Supplier: Vishay
Matchcode: GF1GHE3
Rutronik No.: DLGL6195
Unit Pack: 1500
MOQ: 6000
package: GF1
Packaging: REEL
On request
0.2393 $
1,435.80 $

Prices

6,000 0.2393 $
12,000 0.2199 $

Parameter

I(F)
1 A
V(RRM)
400 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
GF1
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?