Cart

GDZ2V0B-E3-08

VISHAY GDZ2V0B-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,2W 2,0V 2% SOD323
Supplier: Vishay
Matchcode: GDZ2V0B-E3
Rutronik No.: DZ10383
Unit Pack: 3000
MOQ: 15000
package: SOD323
Packaging: REEL
On request
0.0265 $
397.50 $

Prices

15,000 0.0265 $
30,000 0.0243 $

Parameter

U(Z)
2 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?