Cart

GBU8B-E3/51

VISHAY GBU8B-E3/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 8A 100V INLINE
Supplier: Vishay
Matchcode: GBU8B
Rutronik No.: BG3469
Unit Pack: 250
MOQ: 250
package: GBU
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.565 $
141.25 $

Prices

250 0.565 $
1,000 0.5027 $
1,250 0.4695 $

Parameter

I(F)
8 A
U(RRM)
100 V
Package
GBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
166 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?