Cart

GBU4G-E3/51

VISHAY GBU4G-E3/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 4A 400V INLINE
Supplier: Vishay
Matchcode: GBU4G
Rutronik No.: BG3474
Unit Pack: 250
MOQ: 1000
package: GBU
Packaging: BULK
On request
0.632 $
632.00 $

Prices

1,000 0.632 $
2,000 0.5807 $

Parameter

I(F)
4 A
U(RRM)
400 V
Package
GBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
93 A²t
Leadfree Defin.
10
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?