Cart

GBS304L11159KLX000

VISHAY

GBS304L 1,5R 10% 250W
Supplier: Vishay
Matchcode: RWR250W1,5R10%
Rutronik No.: WDR11106
Unit Pack: 1
MOQ: 5
Packaging: BULK
On request
89.51 $
447.55 $

Parameter

Resistor value
1.5 Ω
Res.tolerance
10 %
Power rating
250 W
Length
165 mm
Width
37 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?