Cart

GBPC606-E4/51

VISHAY GBPC606-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 6A 600V GBPC
Supplier: Vishay
Matchcode: GBPC606-E4/51
Rutronik No.: BG4396
Unit Pack: 100
MOQ: 400
package: GBPC
Packaging: BULK
On request
1.19 $
476.00 $

Prices

400 1.19 $
1,200 1.0913 $

Parameter

I(F)
6 A
U(RRM)
600 V
Package
GBPC
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
127 A²t
Leadfree Defin.
4
I(FSM)
175 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?