Cart

GBPC3510-E4/51

VISHAY GBPC3510-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 35A 1000V GBPC
Supplier: Vishay
Matchcode: GBPC3510
Rutronik No.: BG3465
Unit Pack: 100
MOQ: 200
package: GBPC
Packaging: BULK
On request
2.69 $
538.00 $

Prices

200 2.69 $
400 2.55 $
800 2.31 $
1,000 2.12 $

Parameter

I(F)
35 A
U(RRM)
1000 V
Package
GBPC
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
660 A²t
Leadfree Defin.
4
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?