Cart

GBPC3508W-E4/51

VISHAY

BRIDGE-RECT. 35A 800V GBPC-W
Supplier: Vishay
Matchcode: GBPC3508W
Rutronik No.: BG3423
Unit Pack: 100
MOQ: 100
package: GBPC-W
Packaging: BULK
Best Choice
In Stock
2.60 $
260.00 $

Prices

100 2.60 $
200 2.42 $
400 2.30 $
800 2.09 $
1,000 1.92 $

Parameter

I(F)
35 A
U(RRM)
800 V
Package
GBPC-W
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
660 A²t
Leadfree Defin.
4
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?