Cart

GBL10-E3/51

VISHAY

BRIDGE-RECT. 4A 1000V INLINE
Supplier: Vishay
Matchcode: GBL10
Rutronik No.: BG2536
Unit Pack: 400
MOQ: 400
package: GBL
Packaging: BULK
In Stock
0.6288 $
251.52 $

Prices

400 0.6288 $
800 0.5847 $
1,200 0.5564 $
2,400 0.503 $
3,600 0.4621 $

Parameter

I(F)
4 A
U(RRM)
1000 V
Package
GBL
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
93 A²t
Leadfree Defin.
4
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?