Cart

GBL04-E3/51

VISHAY

BRIDGE-RECT. 4A 400V INLINE
Supplier: Vishay
Matchcode: GBL04
Rutronik No.: BG3751
Unit Pack: 400
MOQ: 1200
package: GBL
Packaging: BULK
On request
0.54 $
648.00 $

Prices

1,200 0.54 $
2,400 0.4881 $
3,600 0.4485 $

Parameter

I(F)
4 A
U(RRM)
400 V
Package
GBL
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
93 A²t
Leadfree Defin.
10
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?