Cart

G27094732201JLA000

VISHAY

G207 0947 2,2K 5% 17W
Supplier: Vishay
Matchcode: RWA17W2,2K5%
Rutronik No.: WDR11294
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
2.45 $
490.00 $

Parameter

Resistor value
2,2K Ω
Res.tolerance
5 %
Power rating
17 W
Max.oper.volt.
650 V
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
50 mm
Width
10.5 mm
Height
10.5 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?