Cart

G26093335609KLA000

VISHAY

G206 56R 10% 13W
Supplier: Vishay
Matchcode: RWA13W56R10%
Rutronik No.: WDR6909
Unit Pack: 100
MOQ: 100
package: THT
Packaging: BULK
On request
3.90 $
390.00 $

Prices

100 3.90 $
200 3.61 $
300 3.58 $

Parameter

Resistor value
56 Ω
Res.tolerance
10 %
Power rating
13 W
Temp.coeff.
300 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
32 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
VITREOUS
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?