Cart

G26093331800JLA000

VISHAY

G206 180R 5% 13W
Supplier: Vishay
Matchcode: RWA13W180R5%
Rutronik No.: WDR10706
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
1.92 $
1,920.00 $

Parameter

Resistor value
180 Ω
Res.tolerance
5 %
Power rating
13 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
32.3 mm
Width
9.8 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?