Cart

G26093331200KLA000

VISHAY

G206 120R 10% 13W
Supplier: Vishay
Matchcode: RWA13W120R10%
Rutronik No.: WDR7217
Unit Pack: 100
MOQ: 100
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.08 $
308.00 $

Parameter

Resistor value
120 Ω
Res.tolerance
10 %
Power rating
13 W
Max.oper.volt.
500 V
Length
32.3 mm
Width
9.8 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
VITREOUS
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?