Cart

G22041431007J4C000

VISHAY

G202 0414 0R1 5% 4W
Supplier: Vishay
Matchcode: RWA4W0,1R5%
Rutronik No.: WDR9385
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4434 $
443.40 $

Prices

1,000 0.4434 $
3,000 0.4236 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
5 %
Power rating
4 W
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12 mm
Width
5.7 mm
Height
5.7 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?