Cart

FESF16GTHE3/45

VISHAY FESF16GTHE3/45

image shown is a representation only

VISHAY

RECTIFIER 400V 16A ITO-220AC
Supplier: Vishay
Matchcode: FESF16GTHE3
Rutronik No.: DSGL6072
Unit Pack: 50
MOQ: 1000
package: ITO-220AC
Packaging: TUBE
On request
2.13 $
2,130.00 $

Parameter

V(RRM)
400 V
IF(AV)
16 A
I(FSM)
250 A
V(F)
1.3 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
THT
Automotive
AEC-Q(101)
Package
ITO-220AC
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?