Cart

FESB16JTHE3_A/I

VISHAY FESB16JTHE3_A/I

image shown is a representation only

VISHAY

SI-DIODE 16A 600V TO-263AB
Supplier: Vishay
Matchcode: FESB16JTHE3
Rutronik No.: DSGL6324
Unit Pack: 800
MOQ: 1600
package: TO263
Packaging: REEL
On request
1.57 $
2,512.00 $

Prices

1,600 1.57 $
3,200 1.41 $

Parameter

V(RRM)
600 V
IF(AV)
16 A
I(FSM)
250 A
V(F)
1.5 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
AEC-Q(101)
Package
TO263
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?