Cart

FESB16JTHE3/81

VISHAY FESB16JTHE3/81

image shown is a representation only

VISHAY

SI-DIODE 16A 600V TO-263AB
Supplier: Vishay
Matchcode: FESB16JTHE3/81
Rutronik No.: DSGLP6453
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 06/20/2019
1.70 $
1,360.00 $

Prices

800 1.70 $
1,600 1.63 $
2,400 1.50 $
3,200 1.39 $

Parameter

V(RRM)
600 V
IF(AV)
16 A
I(FSM)
250 A
V(F)
1.5 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
AEC-Q(101)
Package
TO263
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?