Cart

FES16JT-E3/45

VISHAY FES16JT-E3/45

image shown is a representation only

VISHAY

RECT 600V 16A 1,50V TO220-2
Supplier: Vishay
Matchcode: FES16JT-E3
Rutronik No.: DSGLP6001
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4713 $
471.30 $

Parameter

V(RRM)
600 V
IF(AV)
16 A
I(FSM)
250 A
V(F)
1.5 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Mounting
THT
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?