Cart

FES16GT-E3/45

VISHAY

RECTIFIER 400V 16A TO220-2
Supplier: Vishay
Matchcode: FES16GT-E3/45
Rutronik No.: DSGLP6228
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
1,050.00 $

Prices

1,000 1.05 $
2,500 1.04 $
4,000 1.02 $

Parameter

V(RRM)
400 V
IF(AV)
16 A
I(FSM)
250 A
V(F)
1.30 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?