Cart

FEP30GP-E3/45

VISHAY

RECT 400V 30A 1.30V TO247-3
Supplier: Vishay
Matchcode: FEP30GP-E3/45
Rutronik No.: DSGLP6427
Unit Pack: 30
MOQ: 750
package: TO247-3
Packaging: TUBE
On request
1.29 $
967.50 $

Parameter

V(RRM)
400 V
IF(AV)
30 A
I(FSM)
300 A
V(F)
1.3 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?