Cart

FEP30GP-E3/45

VISHAY

RECT 400V 30A 1.30V TO247-3
Supplier: Vishay
Matchcode: FEP30GP-E3/45
Rutronik No.: DSGLP6427
Unit Pack: 30
MOQ: 750
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
817.50 $

Prices

750 1.09 $
1,200 1.08 $

Parameter

V(RRM)
400 V
IF(AV)
15 A
I(FSM)
300 A
V(F)
1.3 V
trr
50 ns
T(j)min
300 °C
T(j)max
THT °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?