Cart

FEP30AP-E3/45

VISHAY

RECT 50V 30A 0,95V TO247AD
Supplier: Vishay
Matchcode: FEP30AP-E3/45
Rutronik No.: DSGLP6496
Unit Pack: 1
MOQ: 750
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.05 $
1,537.50 $

Prices

750 2.05 $
1,200 2.00 $

Parameter

V(RRM)
50 V
IF(AV)
15 A
I(FSM)
300 A
V(F)
0.95 V
trr
35 ns
T(j)min
300 °C
T(j)max
THT °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?