Cart

FEP16JT-E3/45

VISHAY FEP16JT-E3/45

image shown is a representation only

VISHAY

DUAL RECTIFIER 600V 16A TO220AB
Supplier: Vishay
Matchcode: FEP16JT-E3/45
Rutronik No.: DSGLP6460
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
0.5756 $
575.60 $

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
125 A
V(F)
1.5 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?