Cart

FC0402E1001DTWS

VISHAY

HF0402 1K 0,5% 0,05W HIGH FREQU
Supplier: Vishay
Matchcode: RC04021K0,5%
Rutronik No.: WSR1303
Unit Pack: 1
MOQ: 100
package: 0402
Packaging: WAFFLEPACK
On request
4.46 $
446.00 $

Parameter

Resistor value
1K Ω
Temp.coeff.
25 ppm
Res.tolerance
0.5 %
Power rating
0.05 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
30 V
Spec.features
HF
Min.oper.temp.
-55 °C
Automotive
NO
Package
0402
Leadfree Defin.
4
Packaging
WAFFLEPACK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?